Part Details for CL10B472KA8NNNC by Samsung Electro-Mechanics
Results Overview of CL10B472KA8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL10B472KA8NNNC Information
CL10B472KA8NNNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL10B472KA8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2062-1-ND
|
DigiKey | CAP CER 4700PF 25V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
|
Quest Components | 2880 |
|
$0.0105 / $0.1050 | Buy Now | |
|
Quest Components | 2697 |
|
$0.2625 / $0.7500 | Buy Now |
Part Details for CL10B472KA8NNNC
CL10B472KA8NNNC CAD Models
CL10B472KA8NNNC Part Data Attributes
|
CL10B472KA8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B472KA8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL10B472KA8NNNC
This table gives cross-reference parts and alternative options found for CL10B472KA8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B472KA8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X472K25CB | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | CL10B472KA8NNNC vs C0603X472K25CB |
GRM39X7R472K025BD | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0047uF, SURFACE MOUNT, 0603, CHIP | CL10B472KA8NNNC vs GRM39X7R472K025BD |
250F14W472KT6U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | CL10B472KA8NNNC vs 250F14W472KT6U |
C0603X472K25CT | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | CL10B472KA8NNNC vs C0603X472K25CT |
C0603X472K25PT | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CL10B472KA8NNNC vs C0603X472K25PT |
C0603C472K3REC7867 | KEMET Corporation | Check for Price | CAP CER 4700PF 25V X7R 0603 | CL10B472KA8NNNC vs C0603C472K3REC7867 |
250F14W472KV6R | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CL10B472KA8NNNC vs 250F14W472KV6R |
250F14W472KV4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | CL10B472KA8NNNC vs 250F14W472KV4E |
ERC0603X7R472K25P | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0047uF, SURFACE MOUNT, 0603, CHIP | CL10B472KA8NNNC vs ERC0603X7R472K25P |
0603X7R472K1NT92 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | CL10B472KA8NNNC vs 0603X7R472K1NT92 |
CL10B472KA8NNNC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the CL10B472KA8NNNC capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
The ESR of the CL10B472KA8NNNC capacitor is 0.015 ohms, which is relatively low. This means it can handle high-frequency signals with minimal energy loss, making it suitable for high-speed applications.
-
The CL10B472KA8NNNC capacitor has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without being soldered.
-
Yes, the CL10B472KA8NNNC capacitor is suitable for high-reliability applications due to its high-quality materials, robust construction, and rigorous testing procedures.
-
The capacitance of the CL10B472KA8NNNC capacitor decreases by approximately 10% over the operating temperature range of -55°C to 125°C.