Part Details for CL10B331KB8NFNC by Samsung Electro-Mechanics
Results Overview of CL10B331KB8NFNC by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL10B331KB8NFNC Information
CL10B331KB8NFNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL10B331KB8NFNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2029-1-ND
|
DigiKey | CAP CER 330PF 50V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
Part Details for CL10B331KB8NFNC
CL10B331KB8NFNC CAD Models
CL10B331KB8NFNC Part Data Attributes
|
CL10B331KB8NFNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B331KB8NFNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL10B331KB8NFNC
This table gives cross-reference parts and alternative options found for CL10B331KB8NFNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B331KB8NFNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0603HX7R331KTR | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | CL10B331KB8NFNC vs CC0603HX7R331KTR |
GRM39X7R331K050AC | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0603, CHIP | CL10B331KB8NFNC vs GRM39X7R331K050AC |
ERC0603X7R331K50T | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | CL10B331KB8NFNC vs ERC0603X7R331K50T |
06035C331KAT3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | CL10B331KB8NFNC vs 06035C331KAT3A |
06035C331KAJ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | CL10B331KB8NFNC vs 06035C331KAJ2A |
MCH185C331KK | ROHM Semiconductor | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0603, CHIP | CL10B331KB8NFNC vs MCH185C331KK |
GRM39X7R331K050BD | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0603, CHIP | CL10B331KB8NFNC vs GRM39X7R331K050BD |
06032R331K9BB0 | YAGEO Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0603, CHIP | CL10B331KB8NFNC vs 06032R331K9BB0 |
C0603C331K5RAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CL10B331KB8NFNC vs C0603C331K5RAC7800 |
CL10B331KB8NNWC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | CL10B331KB8NFNC vs CL10B331KB8NNWC |
CL10B331KB8NFNC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CL10B331KB8NFNC capacitor is a rectangular pad with a size of 3.3mm x 1.6mm, with a solder mask clearance of 0.2mm. It's essential to follow the recommended land pattern to ensure reliable soldering and prevent defects.
-
The CL10B331KB8NFNC capacitor is designed for high-frequency applications, with a self-resonant frequency of around 10GHz. It exhibits low equivalent series resistance (ESR) and equivalent series inductance (ESL), making it suitable for high-speed circuits and RF applications.
-
Yes, the CL10B331KB8NFNC capacitor meets the requirements for automotive applications, including AEC-Q200 qualification. It can operate in a wide temperature range (-55°C to 125°C) and is designed to withstand the harsh conditions found in automotive environments.
-
The recommended reflow soldering profile for the CL10B331KB8NFNC capacitor is a peak temperature of 260°C, with a dwell time of 20-30 seconds above 220°C. It's essential to follow the recommended profile to prevent damage to the capacitor and ensure reliable soldering.
-
The CL10B331KB8NFNC capacitor has a rated voltage of 50V, but it can be used in high-voltage applications with proper derating. It's essential to consult the datasheet and follow the recommended derating guidelines to ensure safe and reliable operation.