Part Details for CL10A475KO8NNNC by Samsung Electronics Co. Ltd
Results Overview of CL10A475KO8NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL10A475KO8NNNC Information
CL10A475KO8NNNC by Samsung Electronics Co. Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL10A475KO8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10A475KO8NNNC
|
IBS Electronics | MULTILAYER CERAMIC CAPACITOR 4.7 UF 16 V ½, 10% X5R 0603 [1608 METRIC] Min Qty: 4000 Package Multiple: 1 | 1068000 |
|
$0.0066 / $0.0073 | Buy Now |
DISTI #
SMC-CL10A475KO8NNNC
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 16526 |
|
RFQ | |
DISTI #
SMC-CL10A475KO8NNNC
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2431 Container: Tape & Reel | 13735 |
|
RFQ | |
DISTI #
CL10A475KO8NNNC
|
Avnet Abacus | Multilayer Ceramic Capacitor 47 uF 16 V 10 X5R 0603 1608 Metric - Tape and Reel (Alt: CL10A475KO8NNNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 1984000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 34 |
|
RFQ | |
|
New Advantage Corporation | CL10 Series 4.7 uF 16 V �10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 5700000 |
|
$0.0208 / $0.0225 | Buy Now |
|
Win Source Electronics | CAP CER 4.7UF 16V X5R 0603 | 990000 |
|
$0.0096 / $0.0143 | Buy Now |