Part Details for CL10A226MPMNUBE by Samsung Electro-Mechanics
Results Overview of CL10A226MPMNUBE by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL10A226MPMNUBE Information
CL10A226MPMNUBE by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL10A226MPMNUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1125
|
Newark | Capacitors Rohs Compliant: Yes |Samsung Electro-Mechanics CL10A226MPMNUBE RoHS: Compliant Min Qty: 300000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20% +TOL, 20% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 0603 | 2496 |
|
$0.3125 / $1.2500 | Buy Now |
|
Vyrian | Capacitors | 147 |
|
RFQ |
Part Details for CL10A226MPMNUBE
CL10A226MPMNUBE CAD Models
CL10A226MPMNUBE Part Data Attributes
|
CL10A226MPMNUBE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A226MPMNUBE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 0603 (1608 mm), 0.045"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL10A226MPMNUBE
This table gives cross-reference parts and alternative options found for CL10A226MPMNUBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A226MPMNUBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL10A226MP7LUNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | CL10A226MPMNUBE vs CL10A226MP7LUNC |
CL10A226MP8NUNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | CL10A226MPMNUBE vs CL10A226MP8NUNF |
CL10A226MP8NUNR | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | CL10A226MPMNUBE vs CL10A226MP8NUNR |
CL10A226MPMNUBE Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile is 250°C for 3-5 seconds, with a peak temperature of 260°C for 1-2 seconds.
-
The CL10A226MPMNUBE is designed to handle high-frequency noise up to 1 GHz, making it suitable for high-speed digital circuits and RF applications.
-
Yes, the CL10A226MPMNUBE is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum operating temperature range for the CL10A226MPMNUBE is -55°C to 125°C, making it suitable for a wide range of applications.
-
The CL10A226MPMNUBE is designed to operate in high-humidity environments and meets the requirements of the IEC 60384-14 standard for humidity testing.