-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL05C8R2DB5NNNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Capacitors | 1004 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL05C8R2DB5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05C8R2DB5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 6.1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CL05C8R2DB5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05C8R2DB5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC025A8R2DZB9SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CL05C8R2DB5NNNC vs BC025A8R2DZB9SA3 |
CE0402A-8R2-D050GC | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | CL05C8R2DB5NNNC vs CE0402A-8R2-D050GC |
C0402COG8R2D500NTC | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | CL05C8R2DB5NNNC vs C0402COG8R2D500NTC |
BC025A8R2DZT9AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | CL05C8R2DB5NNNC vs BC025A8R2DZT9AA0 |
BC025A8R2DZT9SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | CL05C8R2DB5NNNC vs BC025A8R2DZT9SA2 |
CMC-050/8R2DN0402T13FF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | CL05C8R2DB5NNNC vs CMC-050/8R2DN0402T13FF |
MQ025A8R2DGB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | CL05C8R2DB5NNNC vs MQ025A8R2DGB2A |
0402N8R2D500YHT-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | CL05C8R2DB5NNNC vs 0402N8R2D500YHT-HK |
CE0402-8R2-D050GBW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | CL05C8R2DB5NNNC vs CE0402-8R2-D050GBW |
CE0402A-8R2-D050GT | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | CL05C8R2DB5NNNC vs CE0402A-8R2-D050GT |
The recommended soldering temperature profile for the CL05C8R2DB5NNNC capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
The ESR of the CL05C8R2DB5NNNC capacitor is 0.015 ohms, which is relatively low. This means it can handle high-frequency signals with minimal energy loss and heat generation, making it suitable for high-speed applications.
Yes, the CL05C8R2DB5NNNC capacitor is suitable for use in high-reliability applications due to its high-quality materials, robust construction, and rigorous testing procedures. However, it's essential to consult with Samsung Electro-Mechanics or a qualified engineer to ensure the capacitor meets the specific requirements of the application.
The CL05C8R2DB5NNNC capacitor has a voltage rating of 50V, but it can withstand voltage spikes or surges up to 2.5 times the rated voltage for a short duration. However, it's essential to ensure the capacitor is properly derated and protected with additional components, such as TVS diodes, to prevent damage from voltage transients.
The CL05C8R2DB5NNNC capacitor is rated for operation from -55°C to 125°C. Operating the capacitor outside this range can reduce its lifespan and affect its performance. It's essential to ensure the capacitor is operated within the specified temperature range to maintain its reliability and performance.