-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL05B822KA5NNNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1590-1-ND
|
DigiKey | CAP CER 8200PF 25V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
CL05B822KA5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 25 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B822KA5NNNC) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0024 | Buy Now |
DISTI #
187-CL05B822KA5NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.2nF+/-10% 25V X7R 0402 RoHS: Compliant | 412868 |
|
$0.0040 / $0.1100 | Buy Now |
DISTI #
V72:2272_07049274
|
Arrow Electronics | Cap Ceramic 0.0082uF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1902 Container: Cut Strips | Americas - 14 |
|
$0.0040 | Buy Now |
|
Quest Components | 29787 |
|
$0.0063 / $0.0315 | Buy Now | |
|
Quest Components | 29787 |
|
$0.0033 / $0.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL05B822KA5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B822KA5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CL05B822KA5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B822KA5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0402KRX7R8BB822 | YAGEO Corporation | $0.0156 | Capacitor, Ceramic, Chip, General Purpose, 8200pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | CL05B822KA5NNNC vs CC0402KRX7R8BB822 |
C0402C822K3RACTU | KEMET Corporation | $0.0452 | Capacitor, Ceramic, Chip, General Purpose, 8200pF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | CL05B822KA5NNNC vs C0402C822K3RACTU |
C0402C822K3RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | CL05B822KA5NNNC vs C0402C822K3RALTU |
GCG155R71E822KA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CL05B822KA5NNNC vs GCG155R71E822KA01J |
GCM155R71E822KA37J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CL05B822KA5NNNC vs GCM155R71E822KA37J |
GMD155R71E822KA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CL05B822KA5NNNC vs GMD155R71E822KA01D |
GCG155R71E822KA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CL05B822KA5NNNC vs GCG155R71E822KA01D |
GMD155R71E822KA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CL05B822KA5NNNC vs GMD155R71E822KA01J |
The recommended land pattern for the CL05B822KA5NNNC capacitor is typically provided in the manufacturer's application notes or can be calculated using IPC-7351 standards. It's essential to ensure the land pattern is correct to prevent soldering issues and ensure reliable assembly.
While the datasheet provides general information on the capacitor's frequency characteristics, its high-frequency performance may require additional testing or simulation. Engineers can consult with Samsung Electro-Mechanics' application engineers or perform their own testing to determine the capacitor's suitability for high-frequency applications.
While the datasheet provides temperature and humidity ratings, engineers may want to know how the capacitor performs under extreme conditions. Samsung Electro-Mechanics may provide additional information or testing data upon request, or engineers can perform their own testing to determine the capacitor's reliability in harsh environments.
Samsung Electro-Mechanics may provide specific soldering or assembly guidelines for the CL05B822KA5NNNC capacitor. Engineers should consult the manufacturer's application notes or contact their technical support for recommendations on soldering temperatures, times, and techniques to ensure reliable assembly.
While the datasheet provides some information on the capacitor's ESR, engineers may want to know more about its impact on circuit performance. Samsung Electro-Mechanics may provide additional data or simulation models to help engineers optimize their designs.