Part Details for CL05B152JB5NNNC by Samsung Electro-Mechanics
Results Overview of CL05B152JB5NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL05B152JB5NNNC Information
CL05B152JB5NNNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL05B152JB5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1518-1-ND
|
DigiKey | CAP CER 1500PF 50V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
Part Details for CL05B152JB5NNNC
CL05B152JB5NNNC CAD Models
CL05B152JB5NNNC Part Data Attributes
|
CL05B152JB5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B152JB5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B152JB5NNNC
This table gives cross-reference parts and alternative options found for CL05B152JB5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B152JB5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402T152J5RCC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | CL05B152JB5NNNC vs C0402T152J5RCC7411 |
SCM05B152JBNI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | CL05B152JB5NNNC vs SCM05B152JBNI |
C0402C152J5RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | CL05B152JB5NNNC vs C0402C152J5RACTM |
C0402C152J5RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | CL05B152JB5NNNC vs C0402C152J5RALTM |
C0402T152J5RBL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | CL05B152JB5NNNC vs C0402T152J5RBL7867 |
CM05X7R152J50KQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CL05B152JB5NNNC vs CM05X7R152J50KQ |
C0402T152J5RBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | CL05B152JB5NNNC vs C0402T152J5RBLTU |
C0402T152J5RBC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | CL05B152JB5NNNC vs C0402T152J5RBC7411 |
C1005X7R152JGCS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | CL05B152JB5NNNC vs C1005X7R152JGCS |
C0402T152J5RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | CL05B152JB5NNNC vs C0402T152J5RAL7411 |
CL05B152JB5NNNC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the CL05B152JB5NNNC capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
The ESR of the CL05B152JB5NNNC capacitor is 0.015 ohms, which is relatively low. This means that the capacitor has low energy loss and can handle high-frequency signals with minimal attenuation.
-
The CL05B152JB5NNNC capacitor has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.
-
Yes, the CL05B152JB5NNNC capacitor is suitable for use in high-reliability applications due to its high-quality materials and manufacturing process, which ensure a low defect rate and high reliability.
-
The CL05B152JB5NNNC capacitor has a voltage derating of 80% of its rated voltage, which means that it can operate safely at 80% of its rated voltage without reducing its lifespan.