Part Details for CL03C0R8CA3GNNH by Samsung Electro-Mechanics
Results Overview of CL03C0R8CA3GNNH by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL03C0R8CA3GNNH Information
CL03C0R8CA3GNNH by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CL03C0R8CA3GNNH
CL03C0R8CA3GNNH CAD Models
CL03C0R8CA3GNNH Part Data Attributes
|
CL03C0R8CA3GNNH
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03C0R8CA3GNNH
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.8pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 31.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 31.25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL03C0R8CA3GNNH
This table gives cross-reference parts and alternative options found for CL03C0R8CA3GNNH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03C0R8CA3GNNH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
250R05LR80CT4T | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000008uF, SURFACE MOUNT, 0201, CHIP | CL03C0R8CA3GNNH vs 250R05LR80CT4T |
250R05LR80CG4S | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CL03C0R8CA3GNNH vs 250R05LR80CG4S |
250R05LR80CV4R | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CL03C0R8CA3GNNH vs 250R05LR80CV4R |
C0201HQN250-R80CG6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CL03C0R8CA3GNNH vs C0201HQN250-R80CG6P |
C0201HQN250-R80CGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CL03C0R8CA3GNNH vs C0201HQN250-R80CGP |
C0201HQN250-R80CG6E | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CL03C0R8CA3GNNH vs C0201HQN250-R80CG6E |
250R05LR80CG4S | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000008uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CL03C0R8CA3GNNH vs 250R05LR80CG4S |
250R05LR80CT4S | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000008uF, SURFACE MOUNT, 0201, CHIP | CL03C0R8CA3GNNH vs 250R05LR80CT4S |
C0201HQN250-R80CN6E | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CL03C0R8CA3GNNH vs C0201HQN250-R80CN6E |
CL03C0R8CA3GNNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.8pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | CL03C0R8CA3GNNH vs CL03C0R8CA3GNNC |
CL03C0R8CA3GNNH Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, the CL03C0R8CA3GNNH capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The ESR of the CL03C0R8CA3GNNH capacitor is typically around 0.015 ohms at 100 kHz.
-
Yes, the CL03C0R8CA3GNNH capacitor is designed to withstand high-vibration environments, with a vibration endurance of 10 Hz to 2000 Hz, 1.5 mm amplitude.
-
The MSL of the CL03C0R8CA3GNNH capacitor is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.