Part Details for CL03A474MQ3NNNH by Samsung Electro-Mechanics
Results Overview of CL03A474MQ3NNNH by Samsung Electro-Mechanics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL03A474MQ3NNNH Information
CL03A474MQ3NNNH by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL03A474MQ3NNNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6446-1-ND
|
DigiKey | CAP CER 0.47UF 6.3V X5R 0201 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
145095 In Stock |
|
$0.0175 / $0.1400 | Buy Now |
DISTI #
CL03A474MQ3NNNH
|
Avnet Americas | - Tape and Reel (Alt: CL03A474MQ3NNNH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0165 | Buy Now |
DISTI #
187-CL03A474MQ3NNNH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470nF+/-20% 6.3V X5R 0201 RoHS: Compliant | 33870 |
|
$0.0170 / $0.1400 | Buy Now |
DISTI #
V72:2272_07049765
|
Arrow Electronics | Cap Ceramic 0.47uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 6536 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1427 Container: Cut Strips | Americas - 148974 |
|
$0.0138 / $0.0149 | Buy Now |
|
Future Electronics | CL03 Series 0201 0.47 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks Container: Reel | 135000Reel |
|
$0.0139 / $0.0146 | Buy Now |
DISTI #
25761743
|
Verical | Cap Ceramic 0.47uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 6536 Package Multiple: 1 Date Code: 1427 | Americas - 148974 |
|
$0.0149 | Buy Now |
|
Future Electronics | CL03 Series 0201 0.47 uF 6.3 V �20% Tolerance X5R Multilayer Ceramic Capacitor Min Qty: 15000 Package Multiple: 15000 |
135000 null |
|
$0.0139 / $0.0146 | Buy Now |
|
LCSC | 6.3V 470nF X5R 20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2147 |
|
$0.0174 / $0.0335 | Buy Now |
|
Vyrian | Capacitors | 128412 |
|
RFQ |
Part Details for CL03A474MQ3NNNH
CL03A474MQ3NNNH CAD Models
CL03A474MQ3NNNH Part Data Attributes
|
CL03A474MQ3NNNH
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03A474MQ3NNNH
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
CL03A474MQ3NNNH Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the CL03A474MQ3NNNH capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the CL03A474MQ3NNNH capacitor is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis.
-
The ESR of the CL03A474MQ3NNNH capacitor is typically around 0.015 ohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
-
Yes, the CL03A474MQ3NNNH capacitor is designed to operate in humid environments, with a moisture sensitivity level of 3, and can withstand 85°C/85% RH for 1000 hours.
-
The recommended storage condition for the CL03A474MQ3NNNH capacitor is in a dry, cool place, away from direct sunlight, with a temperature range of -20°C to 40°C and humidity below 70%.