Part Details for CL03A224MQ3NNND by Samsung Electro-Mechanics
Results Overview of CL03A224MQ3NNND by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL03A224MQ3NNND Information
CL03A224MQ3NNND by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL03A224MQ3NNND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL03A224MQ3NNNDTR-ND
|
DigiKey | CAP CER 0.22UF 6.3V X5R 0201 Min Qty: 500000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 | Buy Now |
DISTI #
CL03A224MQ3NNND
|
Avnet Americas | - Tape and Reel (Alt: CL03A224MQ3NNND) RoHS: Compliant Min Qty: 500000 Package Multiple: 50000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 / $0.0046 | Buy Now |
DISTI #
187-CL03A224MQ3NNND
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF0.26.3V X5R 060 0201 RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
LCSC | 6.3V 220nF X5R 20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 66600 |
|
$0.0022 / $0.0047 | Buy Now |
Part Details for CL03A224MQ3NNND
CL03A224MQ3NNND CAD Models
CL03A224MQ3NNND Part Data Attributes
|
CL03A224MQ3NNND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03A224MQ3NNND
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL03A224MQ3NNND
This table gives cross-reference parts and alternative options found for CL03A224MQ3NNND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03A224MQ3NNND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL03A224MQ3NNNH | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel | CL03A224MQ3NNND vs CL03A224MQ3NNNH |
02016D224MAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | CL03A224MQ3NNND vs 02016D224MAT7A |
MC01MTX6V3224 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, LEAD FREE | CL03A224MQ3NNND vs MC01MTX6V3224 |
CL03A224MQ3NNNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel | CL03A224MQ3NNND vs CL03A224MQ3NNNC |
CL03A224MQ3NNWH | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel | CL03A224MQ3NNND vs CL03A224MQ3NNWH |
NMC0201X5R224M6.3TRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CL03A224MQ3NNND vs NMC0201X5R224M6.3TRPLPF |