Part Details for CL03A105KQ3CSNC by Samsung Semiconductor
Results Overview of CL03A105KQ3CSNC by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL03A105KQ3CSNC Information
CL03A105KQ3CSNC by Samsung Semiconductor is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL03A105KQ3CSNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5827
|
Newark | Capacitor, Mlc, 1Uf, X5R, 6.3V, 0201, Capacitance:1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:0.6Mm Rohs Compliant: Yes |Samsung CL03A105KQ3CSNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$19.1600 / $24.0800 | Buy Now |
DISTI #
02AM5828
|
Newark | Capacitor, Mlc, 1Uf, X5R, 6.3V, 0201, Capacitance:1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:0.6Mm Rohs Compliant: Yes |Samsung CL03A105KQ3CSNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$19.1600 / $24.0800 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ |