Part Details for CL02A104MR2NNNC by Samsung Electro-Mechanics
Results Overview of CL02A104MR2NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL02A104MR2NNNC Information
CL02A104MR2NNNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL02A104MR2NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1211-1-ND
|
DigiKey | CAP CER 0.1UF 4V X5R 01005 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34204 In Stock |
|
$0.0214 / $0.1600 | Buy Now |
DISTI #
CL02A104MR2NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 4 V, ? 20%, X5R, 01005 [0402 Metric] - Tape and Reel (Alt: CL02A104MR2NNNC) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 / $0.0174 | Buy Now |
DISTI #
187-CL02A104MR2NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-20% 4V X5R 0 01005 RoHS: Compliant | 19475 |
|
$0.0220 / $0.1600 | Buy Now |
DISTI #
V72:2272_07049364
|
Arrow Electronics | Cap Ceramic 0.1uF 4V X5R 20% Pad SMD 01005 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1221 Container: Cut Strips | Americas - 149 |
|
$0.0014 / $0.0064 | Buy Now |
|
LCSC | 4V 100nF X5R 20% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 6900 |
|
$0.0077 / $0.0184 | Buy Now |
Part Details for CL02A104MR2NNNC
CL02A104MR2NNNC CAD Models
CL02A104MR2NNNC Part Data Attributes
|
CL02A104MR2NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL02A104MR2NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 4.0V, ±20%, X5R, 01005 (0402 mm), 0.008"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 01005 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
CL02A104MR2NNNC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the CL02A104MR2NNNC capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The MSL of the CL02A104MR2NNNC is 3, which means it can withstand a maximum of 168 hours of exposure to a humidity level of 30°C/60% RH before soldering.
-
While the CL02A104MR2NNNC is a general-purpose capacitor, it's not specifically designed for high-frequency applications. For high-frequency use, consider using a capacitor with a higher self-resonant frequency (SRF) and a lower equivalent series resistance (ESR).
-
Store the CL02A104MR2NNNC in a dry, cool place away from direct sunlight. Avoid exposing it to extreme temperatures, humidity, or physical stress during transportation. Use anti-static packaging and follow proper ESD handling procedures.