Part Details for CL-824-MU1L1-T by MARL International Limited
Results Overview of CL-824-MU1L1-T by MARL International Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-824-MU1L1-T Information
CL-824-MU1L1-T by MARL International Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for CL-824-MU1L1-T
CL-824-MU1L1-T CAD Models
CL-824-MU1L1-T Part Data Attributes
|
CL-824-MU1L1-T
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
CL-824-MU1L1-T
MARL International Limited
Single Color LED, White, 1.6mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.9 mm | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.91 mm |
Alternate Parts for CL-824-MU1L1-T
This table gives cross-reference parts and alternative options found for CL-824-MU1L1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL-824-MU1L1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLL801-0101A7-65CM1A2 | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED | CL-824-MU1L1-T vs CLL801-0101A7-65CM1A2 |
CL-824-MU1D-T | MARL International Limited | Check for Price | Single Color LED, White, 1.6mm, ROHS COMPLIANT PACKAGE-2 | CL-824-MU1L1-T vs CL-824-MU1D-T |
GM5WT95200A | Sharp Corp | Check for Price | Single Color LED, White, 2.4mm, | CL-824-MU1L1-T vs GM5WT95200A |
CL-824-U1N | Citizen Electronics Co Ltd | Check for Price | Single Color LED, White, 1.6mm, ROHS COMPLIANT PACKAGE-2 | CL-824-MU1L1-T vs CL-824-U1N |
CL-824-U1N-T | Citizen Electronics Co Ltd | Check for Price | Single Color LED, White, 1.6mm, ROHS COMPLIANT PACKAGE-2 | CL-824-MU1L1-T vs CL-824-U1N-T |
CLL801-0101A7-65CM1A2 | Citizen Electronics Co Ltd | Check for Price | Single Color LED, | CL-824-MU1L1-T vs CLL801-0101A7-65CM1A2 |
CL-824-MU1D | MARL International Limited | Check for Price | Single Color LED, White, 1.6mm, ROHS COMPLIANT PACKAGE-2 | CL-824-MU1L1-T vs CL-824-MU1D |
E1L5C-AW0A5-04 | MARL International Limited | Check for Price | Single Color LED, White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CL-824-MU1L1-T vs E1L5C-AW0A5-04 |
E1L5C-AW0A6-04 | MARL International Limited | Check for Price | Single Color LED, White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CL-824-MU1L1-T vs E1L5C-AW0A6-04 |
E1L5C-AW0A3-04 | MARL International Limited | Check for Price | Single Color LED, White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CL-824-MU1L1-T vs E1L5C-AW0A3-04 |