Part Details for CL-824-MU1L1-T by Citizen Finedevice Co Ltd
Results Overview of CL-824-MU1L1-T by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-824-MU1L1-T Information
CL-824-MU1L1-T by Citizen Finedevice Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for CL-824-MU1L1-T
CL-824-MU1L1-T CAD Models
CL-824-MU1L1-T Part Data Attributes
|
CL-824-MU1L1-T
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL-824-MU1L1-T
Citizen Finedevice Co Ltd
SINGLE COLOR LED, WHITE, ROHS COMPLIANT PACKAGE - 2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE - 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 1670.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.9 mm | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Surface Mount | YES |
Alternate Parts for CL-824-MU1L1-T
This table gives cross-reference parts and alternative options found for CL-824-MU1L1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL-824-MU1L1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL-824-MU1L1 | Citizen Electronics Co Ltd | Check for Price | Single Color LED, White, ROHS COMPLIANT PACKAGE - 2 | CL-824-MU1L1-T vs CL-824-MU1L1 |
CL-824-MU1WW1 | MARL International Limited | Check for Price | Single Color LED, White, 1.6mm, ROHS COMPLIANT PACKAGE-2 | CL-824-MU1L1-T vs CL-824-MU1WW1 |
CL-824-MU1WW1 | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED, WHITE, ROHS COMPLIANT PACKAGE - 2 | CL-824-MU1L1-T vs CL-824-MU1WW1 |
CL-824-MU1L1 | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED, WHITE, ROHS COMPLIANT PACKAGE - 2 | CL-824-MU1L1-T vs CL-824-MU1L1 |
CL-824-MU1WW1 | Citizen Electronics Co Ltd | Check for Price | Single Color LED, White, ROHS COMPLIANT PACKAGE - 2 | CL-824-MU1L1-T vs CL-824-MU1WW1 |
CL-824-MU1L1-T Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the CL-824-MU1L1-T is -40°C to 100°C.
-
Yes, the CL-824-MU1L1-T is designed to operate in humid environments, but it's recommended to follow the manufacturer's guidelines for humidity levels and take necessary precautions to prevent moisture ingress.
-
The maximum allowable voltage deviation for the CL-824-MU1L1-T is ±10% of the rated voltage.
-
To ensure reliability in high-temperature applications, it's recommended to follow the manufacturer's guidelines for thermal management, such as using heat sinks or thermal interfaces, and to derate the component according to the temperature derating curve provided in the datasheet.
-
Yes, the CL-824-MU1L1-T is designed to withstand moderate levels of vibration and shock, but it's recommended to follow the manufacturer's guidelines for vibration and shock testing, and to take necessary precautions to ensure the component is properly secured and mounted.