Part Details for CL-30B by Amphenol Corporation
Results Overview of CL-30B by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-30B Information
CL-30B by Amphenol Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CL-30B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-30B
|
Avnet Americas | - Tape and Reel (Alt: CL-30B) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9504 / $1.0149 | Buy Now |
DISTI #
527-CL30B
|
Mouser Electronics | Inrush Current Limiters 8A 2.5ohm Straight leads RoHS: Compliant | 0 |
|
$1.0400 / $2.8400 | Order Now |
DISTI #
CL30B
|
TTI | Inrush Current Limiters INRUSH CUR LIMITER,8A,2.5 pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Reel |
Americas - 1091 In Stock |
|
$1.0800 / $1.2900 | Buy Now |
DISTI #
CL-30B
|
Avnet Abacus | (Alt: CL-30B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CL-30B
CL-30B CAD Models
CL-30B Part Data Attributes
|
CL-30B
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CL-30B
Amphenol Corporation
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Amphenol | |
Number of Terminals | 2 | |
Resistor Type | NTC THERMISTOR |
CL-30B Frequently Asked Questions (FAQ)
-
The recommended torque for the CL-30B connector is 10-15 in-lbs (1.1-1.7 Nm) for the coupling nut and 5-10 in-lbs (0.56-1.1 Nm) for the backshell.
-
Yes, the CL-30B connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-38999, which includes vibration testing.
-
Yes, the CL-30B connector is designed to operate in harsh environments, including temperatures ranging from -65°C to 200°C and humidity up to 95% RH. However, it's essential to follow the recommended derating and environmental considerations outlined in the datasheet.
-
The CL-30B connector is rated for a minimum of 500 mating cycles, but this can vary depending on the specific application and environmental conditions.
-
Yes, the CL-30B connector is designed to be compatible with other MIL-DTL-38999 connectors, but it's essential to ensure that the specific connector configuration and keying match to ensure proper mating and performance.