Part Details for CL-30A by Keystone Electronics Corp
Results Overview of CL-30A by Keystone Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-30A Information
CL-30A by Keystone Electronics Corp is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CL-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Resistors | 633 |
|
RFQ |
Part Details for CL-30A
CL-30A CAD Models
CL-30A Part Data Attributes
|
CL-30A
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
CL-30A
Keystone Electronics Corp
NTC Thermistor, 2.5ohm, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 2.5 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |