Part Details for CL-30A by Amphenol Thermometrics
Results Overview of CL-30A by Amphenol Thermometrics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-30A Information
CL-30A by Amphenol Thermometrics is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CL-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NTC Inrush Current Limiter - 2.5 Ohms (R @ 25°C) - ±25% Tolerance - 8A - 60 mOhms (R @ Current) - 0.770" (19.56mm) Diameter - Kinked Leads. RoHS: Compliant |
1000 On Order |
|
$0.9190 / $1.2160 | Buy Now |
|
Cytech Systems Limited | ICL 2.5 OHM 25% 8A 19.56MM | 3000 |
|
RFQ | |
|
Master Electronics | NTC Inrush Current Limiter - 2.5 Ohms (R @ 25°C) - ±25% Tolerance - 8A - 60 mOhms (R @ Current) - 0.770" (19.56mm) Diameter - Kinked Leads. RoHS: Compliant |
1000 On Order |
|
$0.9190 / $1.2160 | Buy Now |