Part Details for CL-18650-MH1/1S3P by Cellevia Batteries
Results Overview of CL-18650-MH1/1S3P by Cellevia Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-18650-MH1/1S3P Information
CL-18650-MH1/1S3P by Cellevia Batteries is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL-18650-MH1/1S3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL-18650-MH1/1S3P
|
TME | Re-battery: Li-Ion, 18650,MR18650, 3.63V, 9600mAh, cables, Imax: 6A Min Qty: 1 | 71 |
|
$19.5900 / $24.4200 | Buy Now |