Part Details for CL-180A by Keystone Electronics Corp
Results Overview of CL-180A by Keystone Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-180A Information
CL-180A by Keystone Electronics Corp is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CL-180A
CL-180A CAD Models
CL-180A Part Data Attributes
|
CL-180A
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
CL-180A
Keystone Electronics Corp
NTC Thermistor, 16ohm, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 16 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for CL-180A
This table gives cross-reference parts and alternative options found for CL-180A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL-180A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL-180A | Amphenol Corporation | Check for Price | NTC Thermistor, 16ohm, Through Hole Mount, | CL-180A vs CL-180A |