Part Details for CL-150Y-CD-T by Citizen Electronics Co Ltd
Results Overview of CL-150Y-CD-T by Citizen Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-150Y-CD-T Information
CL-150Y-CD-T by Citizen Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CL-150Y-CD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, YELLOW, 2 MM | 12000 |
|
$0.0560 / $0.2800 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, 2 MM | 3392 |
|
$0.0504 / $0.1120 | Buy Now |
Part Details for CL-150Y-CD-T
CL-150Y-CD-T CAD Models
CL-150Y-CD-T Part Data Attributes
|
CL-150Y-CD-T
Citizen Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL-150Y-CD-T
Citizen Electronics Co Ltd
Single Color LED, Yellow, 2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 2 mm |
Alternate Parts for CL-150Y-CD-T
This table gives cross-reference parts and alternative options found for CL-150Y-CD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL-150Y-CD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5SD-9455 | Dialight | Check for Price | Single Color LED, Super Bright Yellow, 5mm | CL-150Y-CD-T vs 5SD-9455 |
L30FYDW6 | Spectrum Devices Corporation | Check for Price | Single Color LED, Yellow, T-1, 2.921mm | CL-150Y-CD-T vs L30FYDW6 |
CL-170LY-CD-T | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED, LIME YELLOW, 1.4 mm | CL-150Y-CD-T vs CL-170LY-CD-T |
CL-230Y-CD | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED, YELLOW, 1.4 mm | CL-150Y-CD-T vs CL-230Y-CD |
90-2637-7031 | Elma Electronic Inc | Check for Price | Single Color LED, Yellow, 1.9mm, | CL-150Y-CD-T vs 90-2637-7031 |
CL-140LY-CD-T | Citizen Electronics Co Ltd | Check for Price | Single Color LED, Lime Yellow, 2.3mm | CL-150Y-CD-T vs CL-140LY-CD-T |
CL-230Y-CD | Citizen Electronics Co Ltd | Check for Price | Single Color LED, Yellow, 1.4mm | CL-150Y-CD-T vs CL-230Y-CD |
CL-140Y-CD | Citizen Electronics Co Ltd | Check for Price | Single Color LED, Yellow, 2.3mm | CL-150Y-CD-T vs CL-140Y-CD |
CL-140Y-CD | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED, YELLOW, 2.3 mm | CL-150Y-CD-T vs CL-140Y-CD |
CL-140LY-CD-T | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED, LIME YELLOW, 2.3 mm | CL-150Y-CD-T vs CL-140LY-CD-T |
CL-150Y-CD-T Frequently Asked Questions (FAQ)
-
The recommended storage temperature for CL-150Y-CD-T is -30°C to 40°C, with a relative humidity of 60% or less.
-
Yes, the CL-150Y-CD-T is suitable for outdoor use, but it's essential to ensure proper sealing and protection from moisture and UV radiation to maintain its performance and lifespan.
-
The maximum allowable voltage for the CL-150Y-CD-T is 3.5V, and it's recommended to operate within the specified voltage range to avoid damage or degradation.
-
When soldering the CL-150Y-CD-T, use a soldering iron with a temperature of 260°C or less, and avoid applying excessive force or pressure, which can cause damage to the component.
-
Yes, the CL-150Y-CD-T is compatible with lead-free soldering, but it's essential to follow the recommended soldering profile and temperature to ensure reliable connections.