Part Details for CKRA2430-10 by Sensata Technologies
Results Overview of CKRA2430-10 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CKRA2430-10 Information
CKRA2430-10 by Sensata Technologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CKRA2430-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CKRA2430-10
|
Mouser Electronics | Solid State Relays - SSRs DIN SSR 280VAC/30A , 90-280VAC In,RN RoHS: Compliant | 11 |
|
$99.5500 / $103.7500 | Buy Now |
DISTI #
80622703
|
Verical | Solid State Relay 5mA 280V AC-IN 30A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$74.5000 / $78.8900 | Buy Now |
DISTI #
32369187
|
Verical | Solid State Relay 5mA 280V AC-IN 30A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$74.5000 / $78.8900 | Buy Now |