Part Details for CKG57NX7R2A106MT009W by TDK Electronics
Results Overview of CKG57NX7R2A106MT009W by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CKG57NX7R2A106MT009W Information
CKG57NX7R2A106MT009W by TDK Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CKG57NX7R2A106MT009W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 10uF X7R 20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 46 |
|
$1.1678 / $1.9538 | Buy Now |