-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.0022uF, Through Hole Mount, 4520, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CK45-R3AD222K-VRA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Cytech Systems Limited | CAP CER 2200PF 1KV RADIAL | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CK45-R3AD222K-VRA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CK45-R3AD222K-VRA
TDK Corporation
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.0022uF, Through Hole Mount, 4520, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11.5 mm | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 4520 | |
Surface Mount | NO | |
Temperature Characteristics Code | R | |
Temperature Coefficient | -30/+15% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CK45-R3AD222K-VRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK45-R3AD222K-VRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CK45-R3AD222K-NRA | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.0022uF, Through Hole Mount, 4520, RADIAL LEADED | CK45-R3AD222K-VRA vs CK45-R3AD222K-NRA |
CK45-R3AD222K-NR | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.0022uF, Through Hole Mount, 4520, RADIAL LEADED, ROHS COMPLIANT | CK45-R3AD222K-VRA vs CK45-R3AD222K-NR |
CK45-R3AD222K-VR | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.0022uF, Through Hole Mount, 4520, RADIAL LEADED, ROHS COMPLIANT | CK45-R3AD222K-VRA vs CK45-R3AD222K-VR |
The recommended land pattern for CK45-R3AD222K-VRA can be found in the TDK Corporation's application note or footprint library. It's essential to follow the recommended land pattern to ensure proper mounting and to prevent thermal and electrical issues.
To handle thermal characteristics, consider the component's thermal resistance (Rth) and thermal impedance (Zth) when designing the PCB. Ensure proper thermal vias, thermal pads, and heat sinks are used to dissipate heat efficiently.
The maximum operating temperature range for CK45-R3AD222K-VRA is typically specified as -40°C to 125°C. However, it's essential to check the datasheet or consult with TDK Corporation for specific temperature range requirements.
To ensure reliability and lifespan, follow proper storage and handling procedures, avoid excessive mechanical stress, and operate the component within its specified ratings. Regularly inspect the component for signs of wear or damage, and replace it if necessary.
CK45-R3AD222K-VRA is an electrostatic discharge (ESD) sensitive component. Handle it with ESD-protective equipment, and follow proper ESD handling procedures to prevent damage.