-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00033uF, Through Hole Mount, 2624, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CK45-B3FD331KYGNA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4186
|
Newark | Disc Capacitor, 330Pf, 3Kv, Pc Pin Rohs Compliant: Yes |Tdk CK45-B3FD331KYGNA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 752 |
|
$0.1080 / $0.4020 | Buy Now |
DISTI #
445-CK45-B3FD331KYGNA-ND
|
DigiKey | CAP CER 330PF 3KV RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
247 In Stock |
|
$0.1052 / $0.4200 | Buy Now |
DISTI #
CK45-B3FD331KYGNA
|
Avnet Americas | - Bulk (Alt: CK45-B3FD331KYGNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0695 / $0.1196 | Buy Now |
DISTI #
810-CK45-B3FD331KYGN
|
Mouser Electronics | Ceramic Disc Capacitors D: 6.5mm 3kV 330pF B 10% LS:7.5mm RoHS: Compliant | 3931 |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
CK45-B3FD331KYGNA
|
Avnet Abacus | (Alt: CK45-B3FD331KYGNA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CK45-B3FD331KYGNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CK45-B3FD331KYGNA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00033uF, Through Hole Mount, 2624, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.5 mm | |
Dielectric Material | CERAMIC | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for CK45-B3FD331KYGNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK45-B3FD331KYGNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CK45-B3FD331KYNNA | TDK Corporation | $0.1535 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00033uF, Through Hole Mount, 2624, RADIAL LEADED | CK45-B3FD331KYGNA vs CK45-B3FD331KYNNA |
CK45-B3FD331KYVNA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.0047uF, Through Hole Mount, 2624, RADIAL LEADED | CK45-B3FD331KYGNA vs CK45-B3FD331KYVNA |
The recommended land pattern for CK45-B3FD331KYGNA can be found in the TDK Corporation's Capacitor Land Pattern Guidelines document, which provides detailed information on pad layout, spacing, and dimensions for optimal mounting and soldering.
CK45-B3FD331KYGNA is designed for high-frequency applications, with a self-resonant frequency of 100 MHz. However, its performance may vary depending on the specific application and circuit design. It's recommended to consult with TDK Corporation's application notes and simulation tools to ensure optimal performance.
Yes, CK45-B3FD331KYGNA is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C. However, it's essential to follow the recommended soldering profile and guidelines to ensure reliable assembly and minimize the risk of defects.
The expected lifespan of CK45-B3FD331KYGNA depends on various factors, including operating temperature, voltage, and humidity. Under normal operating conditions, the capacitor is designed to last for at least 1,000 hours. However, it's recommended to consult with TDK Corporation's reliability data and perform accelerated life testing to determine the capacitor's lifespan in specific applications.
CK45-B3FD331KYGNA is not specifically designed for automotive applications, which require more stringent reliability and environmental testing. However, TDK Corporation offers other capacitor series that are AEC-Q200 qualified and suitable for automotive use. It's recommended to consult with TDK Corporation's product portfolio and application experts to determine the most suitable capacitor for automotive applications.