-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.0015uF, Through Hole Mount, 4124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CK45-B3FD152KYGNA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4149908
|
element14 Asia-Pacific | , 1500PF, 3KV, PC RoHS: Compliant Min Qty: 1 Container: Each | 53 |
|
$0.1800 / $0.7200 | Buy Now |
DISTI #
445-CK45-B3FD152KYGNA-ND
|
DigiKey | CAP CER 1500PF 3KV RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
26720 In Stock |
|
$0.1875 / $0.6600 | Buy Now |
DISTI #
CK45-B3FD152KYGNA
|
Avnet Americas | Single Layer Ceramic Capacitor, 1500 pF, 3 kV, ? 10%, B, 7.5 mm, PC Pin - Bulk (Alt: CK45-B3FD152KYGNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1321 / $0.2097 | Buy Now |
DISTI #
810-CK45-B3FD152KYGN
|
Mouser Electronics | Ceramic Disc Capacitors D: 10.5mm 3kV 1500pF B 10% LS:7.5mm RoHS: Compliant | 8975 |
|
$0.1790 / $0.6600 | Buy Now |
DISTI #
CK45-B3FD152KYGNA
|
Avnet Abacus | Single Layer Ceramic Capacitor 1500 pF 3 kV 10 B 75 mm PC Pin (Alt: CK45-B3FD152KYGNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CK45-B3FD152KYGNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CK45-B3FD152KYGNA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.0015uF, Through Hole Mount, 4124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | CERAMIC | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for CK45-B3FD152KYGNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK45-B3FD152KYGNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CK45-B3FD152KYVNA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.0015uF, Through Hole Mount, 4124, RADIAL LEADED | CK45-B3FD152KYGNA vs CK45-B3FD152KYVNA |
The recommended land pattern for CK45-B3FD152KYGNA can be found in the TDK Corporation's Capacitor Land Pattern Guidelines document, which provides detailed information on pad layout, spacing, and dimensions for optimal performance and reliability.
While the datasheet provides temperature ratings, it's essential to note that CK45-B3FD152KYGNA is designed to operate within a specific temperature range. For high-temperature applications, it's recommended to consult with TDK Corporation's application engineers to determine the capacitor's performance and potential derating requirements.
Yes, CK45-B3FD152KYGNA is designed to withstand vibrations and shocks. However, it's crucial to follow proper mounting and soldering techniques to ensure the capacitor's reliability and performance in such environments.
The ESR of CK45-B3FD152KYGNA is not explicitly stated in the datasheet. However, TDK Corporation provides ESR data in their Capacitor Characteristics document, which can be requested from their technical support team or found in their online resources.
Yes, CK45-B3FD152KYGNA is compatible with lead-free soldering processes. TDK Corporation ensures that their capacitors meet the requirements of the RoHS (Restriction of Hazardous Substances) directive and are suitable for use in lead-free assembly processes.