Part Details for CK1608100M-T by TAIYO YUDEN
Results Overview of CK1608100M-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CK1608100M-T Information
CK1608100M-T by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CK1608100M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0113
|
Newark | Inductor, 10Uh, 50Ma, 20%, 17Mhz, Smd, Inductance:10Μh, Dc Resistance Max:0.85Ohm, Self Resonant Frequency:17Mhz, Dc Current Rating:50Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Ck Series, Inductance Tolerance:± 20%rohs Compliant: Yes |Taiyo Yuden CK1608100M-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
V72:2272_18339736
|
Arrow Electronics | Inductor RF Shielded Multi-Layer 10uH 20% 2MHz 20Q-Factor Ferrite 0.05A 1.105Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1605 Container: Cut Strips | Americas - 1 |
|
$0.0060 | Buy Now |
|
Vyrian | Inductors | 1 |
|
RFQ |
Part Details for CK1608100M-T
CK1608100M-T CAD Models
CK1608100M-T Part Data Attributes
|
CK1608100M-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CK1608100M-T
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 1.105 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
CK1608100M-T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CK1608100M-T is 250°C for 3-5 seconds, with a peak temperature of 260°C for 1-2 seconds.
-
Yes, the CK1608100M-T is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, the CK1608100M-T is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
The CK1608100M-T has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours.
-
Yes, the CK1608100M-T is compliant with both RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.