Part Details for CK05BX331K by Kyocera AVX Components
Results Overview of CK05BX331K by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CK05BX331K Information
CK05BX331K by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CK05BX331K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R7635
|
Newark | Multilayer Ceramic Capacitor, Ck05 Series, 330 Pf, - 10%, X7R, 200 V, Radial Leaded Rohs Compliant: No |Kyocera Avx CK05BX331K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1023 |
|
$0.8260 / $1.7400 | Buy Now |
DISTI #
478-CK05BX331K-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7298 | Buy Now |
DISTI #
CK05BX331K
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 200 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: CK05BX331K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6236 / $0.6663 | Buy Now |
DISTI #
581-CK05BX331K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 330PF 200V 10% 5.08MM RoHS: Not Compliant | 6 |
|
$0.7290 / $2.1300 | Buy Now |
DISTI #
70195874
|
RS | Capacitor, Ceramic, 200 WVDC, +/- 10, CK05, +15, -25%, Radial Leaded Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 85 |
|
$0.2920 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 4036 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | CAP,CERAMIC,330PF,10-% TOL,10+% TOL,X7R-TC CODE,-25,15%-TC | 8469 |
|
$0.3419 / $0.9768 | Buy Now |
|
Quest Components | CAP,CERAMIC,330PF,10-% TOL,10+% TOL,X7R-TC CODE,-25,15%-TC | 3228 |
|
$0.2500 / $1.0000 | Buy Now |
|
Quest Components | CAP,CERAMIC,330PF,10-% TOL,10+% TOL,X7R-TC CODE,-25,15%-TC | 522 |
|
$0.3500 / $0.7000 | Buy Now |
DISTI #
CK05BX331K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 330PF 200V 10% 5.08MM Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.5490 | Buy Now |
Part Details for CK05BX331K
CK05BX331K CAD Models
CK05BX331K Part Data Attributes
|
CK05BX331K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK05BX331K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK05BX331K
This table gives cross-reference parts and alternative options found for CK05BX331K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX331K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/01-1228V | Kyocera AVX Components | $0.2764 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX331K vs M39014/01-1228V |
M39014/01-1308 | KEMET Corporation | $1.2147 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX331K vs M39014/01-1308 |
M39014/01-1268 | Kyocera AVX Components | $1.4131 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX331K vs M39014/01-1268 |
CKR05BX331KP | Kyocera AVX Components | $1.4131 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX331K vs CKR05BX331KP |
CKR05BX331KR | Kyocera AVX Components | $1.4131 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX331K vs CKR05BX331KR |
CKR05BX331KS | Kyocera AVX Components | $1.5413 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX331K vs CKR05BX331KS |
M39014/01-1348V | Kyocera AVX Components | $1.5413 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX331K vs M39014/01-1348V |
CKR04BX331KP | Kyocera AVX Components | $2.9649 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX331K vs CKR04BX331KP |
CKR04BX331KM | Kyocera AVX Components | $2.9988 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX331K vs CKR04BX331KM |
CKR04BX331KR | Kyocera AVX Components | $2.9988 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED | CK05BX331K vs CKR04BX331KR |
CK05BX331K Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CK05BX331K is 260°C (500°F) for 10 seconds or less.
-
Yes, CK05BX331K is compatible with lead-free soldering processes.
-
The maximum voltage derating for CK05BX331K is 80% of the rated voltage.
-
Yes, CK05BX331K is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and equivalent series inductance (ESL).
-
Yes, CK05BX331K is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.