-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CJT-T-P-HH-ST-TH1 by Samtec Inc is an RF Twinax/Triax/Quadax Connector.
RF Twinax/Triax/Quadax Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM9613
|
Newark | Circular Rf Twinax Jack, Bulkhead Through-Hole Rohs Compliant: Yes |Samtec CJT-T-P-HH-ST-TH1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$20.8300 / $27.7900 | Buy Now |
DISTI #
56AC5270
|
Newark | Rf Coaxial, Twinax Jack, 100 Ohm, Pcb, Connector Type:Twinax Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:100Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec CJT-T-P-HH-ST-TH1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$19.8900 / $26.8500 | Buy Now |
DISTI #
SAM10418-ND
|
DigiKey | CONN TWINAX JACK STR PCB Min Qty: 1 Lead time: 6 Weeks Container: Tray |
44 In Stock |
|
$14.5592 / $20.2900 | Buy Now |
DISTI #
CJT-T-P-HH-ST-TH1
|
Avnet Americas | RF / Coaxial Connector, Twinax Coaxial, Straight Jack, Through Hole Vertical, 100 ohm - Trays (Alt: CJT-T-P-HH-ST-TH1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 2508 Factory Stock |
|
$16.6171 / $22.9810 | Buy Now |
DISTI #
200-CJTTPHHSTTH1
|
Mouser Electronics | RF Connectors / Coaxial Connectors Circular RF Twinax Jack RoHS: Compliant | 1190 |
|
$15.2400 / $27.6800 | Buy Now |
DISTI #
V36:1790_07873073
|
Arrow Electronics | Conn Twinax 0Hz to 4GHz 100Ohm Solder ST Thru-Hole F Gold Tray Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2505 | Americas - 619 |
|
$21.3000 / $27.6800 | Buy Now |
DISTI #
V99:2348_07873073
|
Arrow Electronics | Conn Twinax 0Hz to 4GHz 100Ohm Solder ST Thru-Hole F Gold Tray Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2103 | Americas - 3 |
|
$23.4300 / $27.6800 | Buy Now |
|
Onlinecomponents.com | Conn Twinax 0Hz to 4GHz 100Ohm Solder ST Thru-Hole F Gold Tray RoHS: Compliant |
254 In Stock 1686 Factory Stock |
|
$12.8100 / $25.2200 | Buy Now |
DISTI #
87769478
|
Verical | Conn Twinax 0Hz to 4GHz 100Ohm Solder ST Thru-Hole F Gold Tray Min Qty: 1 Package Multiple: 1 Date Code: 2505 | Americas - 1758 |
|
$15.2400 / $27.6800 | Buy Now |
DISTI #
87633902
|
Verical | Conn Twinax 0Hz to 4GHz 100Ohm Solder ST Thru-Hole F Gold Tray Min Qty: 1 Package Multiple: 1 Date Code: 2505 | Americas - 619 |
|
$21.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CJT-T-P-HH-ST-TH1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CJT-T-P-HH-ST-TH1
Samtec Inc
RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Depth | 0.288 inch | |
Body Diameter | 0.185 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 100 Ω | |
Connector Type | RF TWINAXIAL CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.106 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.17 Nm) to ensure secure connections.
Yes, the CJT-T-P-HH-ST-TH1 is designed to withstand high-vibration environments, but it's recommended to follow Samtec's guidelines for vibration testing and ensure proper mounting and screw torque.
The CJT-T-P-HH-ST-TH1 has an operating temperature range of -40°C to 105°C (-40°F to 221°F), making it suitable for most industrial and commercial applications.
Yes, the CJT-T-P-HH-ST-TH1 is designed for automated assembly and can be used with pick-and-place machines and other automated assembly equipment.
The CJT-T-P-HH-ST-TH1 has a mating cycle life of 500 cycles, making it suitable for applications where frequent connections and disconnections are required.