Part Details for CJS688TGWHY by Panduit Corp
Results Overview of CJS688TGWHY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CJS688TGWHY Information
CJS688TGWHY by Panduit Corp is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CJS688TGWHY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-18873-ND
|
DigiKey | MINI-COM MODULE, CAT 6, SHIELDED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$15.6706 / $20.0700 | Buy Now |
DISTI #
CJS688TGWHY
|
Avnet Americas | - Bulk (Alt: CJS688TGWHY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7697 | Buy Now |
DISTI #
644-CJS688TGWHY
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Mini-Com Module, Cat 6, Shielded, 8 pos RoHS: Compliant | 0 |
|
$18.9900 / $19.5000 | Order Now |
DISTI #
V99:2348_22913167
|
Arrow Electronics | Conn RJ-45 F 8 POS Crimp ST Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 1 |
|
$7.7950 | Buy Now |
DISTI #
71947324
|
RS | Category 6, RJ45, 8-position, White, 8-wire universal shielded black module Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4100 / $19.2600 | RFQ |
DISTI #
PANCJS688TGWHY
|
Heilind Electronics | MINI-COM MODULE, CAT 6, 8 POS SHIELDED, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7000 / $20.6400 | Buy Now |
DISTI #
32709596
|
Verical | Conn RJ-45 F 8 POS Crimp ST Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$7.7950 | Buy Now |
DISTI #
000000000005831861
|
Sager | Modular Connectors / Ethernet Connectors Mini-Com Module, Cat 6, Shielded, 8 pos Min Qty: 1 | 0 |
|
$19.5300 / $25.5100 | Buy Now |