Part Details for CIR08F-14S-6S-F80-T108 by ITT Interconnect Solutions
Results Overview of CIR08F-14S-6S-F80-T108 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIR08F-14S-6S-F80-T108 Information
CIR08F-14S-6S-F80-T108 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CIR08F-14S-6S-F80-T108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR08F-14S-6S-F80-T108
|
Avnet Americas | - Bulk (Alt: CIR08F-14S-6S-F80-T108) Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$126.6144 / $129.2522 | Buy Now |
DISTI #
965-CIR8F14S6SF
|
Mouser Electronics | Standard Circular Connector CIR 6C 6#16 FR SKT PLUG RoHS: Compliant | 0 |
|
$116.7400 / $142.9400 | Order Now |
DISTI #
ITTCIR08F-14S-6S-F80-T108
|
Heilind Electronics | CIR08F-14S-6S-F80-T108 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.0300 / $148.6100 | Buy Now |
DISTI #
ITTCIR08F-14S-6S-F80-T108
|
Interstate Connecting Components | CIR08F-14S-6S-F80-T108 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$142.0300 / $148.6100 | Buy Now |
Part Details for CIR08F-14S-6S-F80-T108
CIR08F-14S-6S-F80-T108 CAD Models
CIR08F-14S-6S-F80-T108 Part Data Attributes
|
CIR08F-14S-6S-F80-T108
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR08F-14S-6S-F80-T108
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | 90 DEGREE PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Polarization | N | |
Shell Finish | ZINC/COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 14S-6 |
Alternate Parts for CIR08F-14S-6S-F80-T108
This table gives cross-reference parts and alternative options found for CIR08F-14S-6S-F80-T108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIR08F-14S-6S-F80-T108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCA01PG-14S-6SB | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | CIR08F-14S-6S-F80-T108 vs GCA01PG-14S-6SB |
GCA01PG-14S-6SB-01 | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | CIR08F-14S-6S-F80-T108 vs GCA01PG-14S-6SB-01 |
GCA06PG-14S-6SB-01 | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | CIR08F-14S-6S-F80-T108 vs GCA06PG-14S-6SB-01 |
GCA01E-14S-6SB | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | CIR08F-14S-6S-F80-T108 vs GCA01E-14S-6SB |
GCA01ME-14S-6SB-01 | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | CIR08F-14S-6S-F80-T108 vs GCA01ME-14S-6SB-01 |
FRCIR06-14S-6S-F80-T108 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | CIR08F-14S-6S-F80-T108 vs FRCIR06-14S-6S-F80-T108 |
CIR06F-14S-6S-F80-T108 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | CIR08F-14S-6S-F80-T108 vs CIR06F-14S-6S-F80-T108 |
GCA06E-14S-6SB-01 | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | CIR08F-14S-6S-F80-T108 vs GCA06E-14S-6SB-01 |
GCA01F-14S-6SB-01 | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | CIR08F-14S-6S-F80-T108 vs GCA01F-14S-6SB-01 |
CIRG06SB-14S-6S-F80-VO | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | CIR08F-14S-6S-F80-T108 vs CIRG06SB-14S-6S-F80-VO |