Part Details for CIMB24-1M by L-com Inc
Results Overview of CIMB24-1M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIMB24-1M Information
CIMB24-1M by L-com Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CIMB24-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8297
|
Newark | Cable Assy, Ieee-488 Plug+Rcpt, 3.3 , Connector Type A:Ieee-488/Gpib 24 Position Plug + Ieee-488/Gpib 24 Position Receptacle, Connector Type B:Ieee-488/Gpib 24 Position Plug + Ieee-488/Gpib 24 Position Receptacle Rohs Compliant: Yes |L-Com CIMB24-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$173.9900 | Buy Now |
DISTI #
5073-CIMB24-1M-ND
|
DigiKey | CBL ASSY CENTRO 24POS M/F-M/F 1M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$186.0300 | Buy Now |
DISTI #
73604967
|
RS | Molded IEEE-488 CableNormal/Reverse 1.0m- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$151.2100 / $173.9900 | RFQ |
|
Onlinecomponents.com | CABLE MOLD GPIB N/REV 1 METER RoHS: Compliant | 0 |
|
$156.7700 / $164.0400 | Buy Now |
DISTI #
77734570
|
Verical | Cable Assembly Adapter 1m 26AWG 2Ribbon to 2Ribbon 24 to 24 POS M/F-M/F Individual Min Qty: 1 Package Multiple: 1 | Americas - 55 |
|
$160.0708 / $173.9900 | Buy Now |
DISTI #
CIMB24-1M
|
L-com US | These unique cable assemblies allow one connector to exit in the reverse direction than standard cables. This feature is sometimes desirable and necessary to avoid nearby obstructions or when extending existing cable assembly lengths. Wiring is the same as standard GPIB cables, only connector orientation is reversed. Featuring an outer braid plus foil shield, these cables provide for enhanced protection against EMI (electromagnetic interference). A unique stamped steel internal enclosure provides 100% shielding and a robust strain relief. Molded backshells contribute to a long life expectancy and resist breakage at the point where the cable enters the backshell. This combination of features ensures a highly reliable cable that will pass stringent emissions testing while providing years of trouble free service. Custom modifications are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 55 |
|
$139.1900 / $173.9900 | Buy Now |