Part Details for CIGT201610LH2R2MNE by Samsung Electro-Mechanics
Results Overview of CIGT201610LH2R2MNE by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIGT201610LH2R2MNE Information
CIGT201610LH2R2MNE by Samsung Electro-Mechanics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CIGT201610LH2R2MNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6911-1-ND
|
DigiKey | FIXED IND 2.2UH 1.8A 139MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
80552 In Stock |
|
$0.0532 / $0.1400 | Buy Now |
DISTI #
CIGT201610LH2R2MNE
|
Avnet Americas | - Tape and Reel (Alt: CIGT201610LH2R2MNE) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0426 / $0.0456 | Buy Now |
DISTI #
187-CIGT201610LH2R2M
|
Mouser Electronics | RF Inductors - SMD CIGT,Thin Film,0806,2.2uH,1.0?,7 embossed,-20 20% RoHS: Compliant | 19956 |
|
$0.0620 / $0.1400 | Buy Now |
DISTI #
V36:1790_16637458
|
Arrow Electronics | Inductor Power Thin Film 2.2uH 20% 1MHz Metal 1.8A 0.139Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2412 | Americas - 42000 |
|
$0.0620 / $0.0686 | Buy Now |
DISTI #
85569496
|
Verical | Inductor Power Thin Film 2.2uH 20% 1MHz Metal 1.8A 0.139Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 42000 |
|
$0.0620 / $0.0686 | Buy Now |
Part Details for CIGT201610LH2R2MNE
CIGT201610LH2R2MNE CAD Models
CIGT201610LH2R2MNE Part Data Attributes
|
CIGT201610LH2R2MNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIGT201610LH2R2MNE
Samsung Electro-Mechanics
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Composite-Core, SMD, CHIP, 0806
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.139 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
CIGT201610LH2R2MNE Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the CIGT201610LH2R2MNE capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
The ESR of the CIGT201610LH2R2MNE capacitor decreases with increasing frequency, with a typical value of 10 mΩ at 100 kHz and 5 mΩ at 1 MHz.
-
The CIGT201610LH2R2MNE capacitor has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours at 30°C and 60% relative humidity.
-
Yes, the CIGT201610LH2R2MNE capacitor is suitable for high-reliability applications, as it meets the requirements of AEC-Q200 and is manufactured with a robust quality control process.
-
The capacitance of the CIGT201610LH2R2MNE capacitor decreases with increasing temperature, with a typical temperature coefficient of -55 ppm/°C.