Part Details for CI5106S0000 by Cvilux Corporation
Results Overview of CI5106S0000 by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CI5106S0000 Information
CI5106S0000 by Cvilux Corporation is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CI5106S0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-CI5106S0000
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4131 |
|
RFQ |
Part Details for CI5106S0000
CI5106S0000 CAD Models
CI5106S0000 Part Data Attributes
|
CI5106S0000
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI5106S0000
Cvilux Corporation
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT(POWER):6A | |
Body Breadth | 0.303 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.941 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |