Part Details for CI4010M1HR0-NH by Cvilux Corporation
Results Overview of CI4010M1HR0-NH by Cvilux Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CI4010M1HR0-NH Information
CI4010M1HR0-NH by Cvilux Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CI4010M1HR0-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CI4010M1HR0-NH
|
Avnet Americas | - Tape and Reel (Alt: CI4010M1HR0-NH) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1854 / $0.2542 | Buy Now |
|
Blume Elektronik Distribution GmbH | WIRE TO BOARD CONN. Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | 3000 |
|
$0.1341 | RFQ |
Part Details for CI4010M1HR0-NH
CI4010M1HR0-NH CAD Models
CI4010M1HR0-NH Part Data Attributes
|
CI4010M1HR0-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI4010M1HR0-NH
Cvilux Corporation
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.167 inch | |
Body Depth | 0.19 inch | |
Body Length | 0.62 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | PLASTIC | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
CI4010M1HR0-NH Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the device on a 4-layer board with a solid ground plane, and using thermal vias to dissipate heat. A heat sink or thermal pad is also recommended to ensure reliable operation.
-
To ensure EMC, it is recommended to follow proper PCB design and layout guidelines, use shielding and filtering components, and perform EMC testing to ensure compliance with relevant standards.
-
The CI4010M1HR0-NH is rated for operation from -40°C to 125°C, but it's recommended to derate the device for reliable operation above 85°C.
-
Yes, the CI4010M1HR0-NH is designed to withstand vibrations up to 10G, but it's recommended to follow proper mounting and mechanical design guidelines to ensure reliable operation.
-
The device should be stored in a dry, cool place, away from direct sunlight and moisture. It's recommended to handle the device by the body, avoiding touching the pins, and using anti-static wrist straps or mats to prevent ESD damage.