Part Details for CI0103M1HR0-NH by Cvilux Corporation
Results Overview of CI0103M1HR0-NH by Cvilux Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CI0103M1HR0-NH Information
CI0103M1HR0-NH by Cvilux Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CI0103M1HR0-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CI0103M1HR0-NHCT-ND
|
DigiKey | 3 POS 2.00MM(.079) SINGLE ROW SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3264 In Stock |
|
$0.1049 / $0.2300 | Buy Now |
|
Onlinecomponents.com | SMT Header - Pin - 3 Circuit - Right Angle - 2mm Pitch - Tape&Reel RoHS: Compliant | 0 |
|
$0.1023 / $0.1319 | Buy Now |
DISTI #
CI0103M1HR0-NH
|
Avnet Abacus | 3P Male Header RA (Alt: CI0103M1HR0-NH) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 17 Weeks, 0 Days | Abacus - 29400 |
|
Buy Now | |
|
Blume Elektronik Distribution GmbH | Header 3 pol., 2.00mm, Single Row, SMT, Side Entry Min Qty: 2100 Package Multiple: 700 Lead time: 8 Weeks, 0 Days | 2100 |
|
$0.0905 | RFQ |
Part Details for CI0103M1HR0-NH
CI0103M1HR0-NH CAD Models
CI0103M1HR0-NH Part Data Attributes
|
CI0103M1HR0-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI0103M1HR0-NH
Cvilux Corporation
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, HALOGEN AND LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SIDE ENTRY | |
Body Breadth | 0.217 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (120) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | TUV; UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
CI0103M1HR0-NH Frequently Asked Questions (FAQ)
-
The recommended storage temperature for CI0103M1HR0-NH is -40°C to 100°C, as specified by the manufacturer.
-
Yes, CI0103M1HR0-NH is compatible with lead-free soldering, making it suitable for RoHS-compliant applications.
-
The maximum operating voltage for CI0103M1HR0-NH is 50V, as specified in the datasheet. Exceeding this voltage may damage the component.
-
Yes, CI0103M1HR0-NH is designed for high-frequency applications up to 1 GHz, making it suitable for use in RF circuits and antennas.
-
Yes, CI0103M1HR0-NH is designed to be resistant to moisture and humidity, with a moisture sensitivity level (MSL) of 1, as per the JEDEC standard.