Part Details for CHV1812N500103JCT by Cal-Chip Electronics
Results Overview of CHV1812N500103JCT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHV1812N500103JCT Information
CHV1812N500103JCT by Cal-Chip Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CHV1812N500103JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV1812N500103JCTTR-ND
|
DigiKey | CAP CER 10000PF 500V C0G 1812 Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.7500 / $0.7800 | Buy Now |
DISTI #
4713-CHV1812N500103JCT-ND
|
DigiKey | HVCAP1812 COG .01UF 5% 500V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.1969 / $3.3400 | Buy Now |