Part Details for CHS804812-U by Cosel USA Inc
Results Overview of CHS804812-U by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHS804812-U Information
CHS804812-U by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CHS804812-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHS804812-U-ND
|
DigiKey | DC DC CONVERTER 12V 90W Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$69.1900 | Buy Now |
DISTI #
436-CHS804812-U
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Intermediate bus converter (IBC) RoHS: Compliant | 0 |
|
$61.3300 / $66.6800 | Order Now |
DISTI #
000000000003611828
|
Sager | Isolated DC/DC Converters - Through Hole Intermediate bus converter (IBC) Min Qty: 1 | 0 |
|
$59.3300 / $60.1400 | Buy Now |
Part Details for CHS804812-U
CHS804812-U CAD Models
CHS804812-U Part Data Attributes
|
CHS804812-U
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CHS804812-U
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 33 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 90 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |
CHS804812-U Frequently Asked Questions (FAQ)
-
Cosel recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 100°C.
-
The CHS804812-U has built-in input voltage transient protection up to 300V for 100ms, and can withstand spikes up to 400V for 10ms. However, it's recommended to add external protection devices for harsher environments.
-
The maximum recommended cable length for the input and output connections is 10 inches (25cm) to minimize voltage drops and electromagnetic interference (EMI).
-
Yes, the CHS804812-U can be used in a redundant or parallel configuration, but it's essential to follow Cosel's guidelines for synchronization and current sharing to ensure reliable operation.
-
The MTBF rating for the CHS804812-U is approximately 1,500,000 hours at 40°C ambient temperature, calculated according to MIL-HDBK-217F.