Part Details for CHP2010L4700JNT by Vishay Sfernice
Results Overview of CHP2010L4700JNT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHP2010L4700JNT Information
CHP2010L4700JNT by Vishay Sfernice is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CHP2010L4700JNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-CHP2010L4700JNTTR-ND
|
DigiKey | RES SMD THICK FILM 2010 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5845 | Buy Now |
Part Details for CHP2010L4700JNT
CHP2010L4700JNT CAD Models
CHP2010L4700JNT Part Data Attributes
|
CHP2010L4700JNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
CHP2010L4700JNT
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 470 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CHP2010L4700JNT
This table gives cross-reference parts and alternative options found for CHP2010L4700JNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010L4700JNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHP2010L4700JNT | Vishay Intertechnologies | $7.5173 | Fixed Resistor, Metal Glaze/thick Film, 1W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CHP2010L4700JNT vs CHP2010L4700JNT |
HCHP2010200PPM4705%NTRE2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CHP2010L4700JNT vs HCHP2010200PPM4705%NTRE2 |
CHP2010L4700JNPF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CHP2010L4700JNT vs CHP2010L4700JNPF |
HCHP2010L4700JWPT131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CHP2010L4700JNT vs HCHP2010L4700JWPT131 |
CHP2010L4700JBT | Vishay Sfernice | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 470 ohm, SURFACE MOUNT, 2010, CHIP | CHP2010L4700JNT vs CHP2010L4700JBT |
HCHP2010L4700JWT131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CHP2010L4700JNT vs HCHP2010L4700JWT131 |
CHP2010L4700JFPT131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CHP2010L4700JNT vs CHP2010L4700JFPT131 |