Part Details for CHP-080TA by NIDEC Components
Results Overview of CHP-080TA by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHP-080TA Information
CHP-080TA by NIDEC Components is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CHP-080TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP-080TA-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 6V Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6998 | Buy Now |
DISTI #
72154625
|
RS | PIANO DIP Switch, SPST, Raised, 6VDC, 100mA, CHP Series Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5300 | RFQ |