Part Details for CHL8510CRT by International Rectifier
Results Overview of CHL8510CRT by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHL8510CRT Information
CHL8510CRT by International Rectifier is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CHL8510CRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IR3537, 12V High Performance Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2988 |
|
$0.3412 / $0.5503 | Buy Now |
Part Details for CHL8510CRT
CHL8510CRT CAD Models
CHL8510CRT Part Data Attributes
|
CHL8510CRT
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
CHL8510CRT
International Rectifier
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER |
CHL8510CRT Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a 2-layer or 4-layer board with a solid ground plane on the bottom layer, and using thermal vias to connect the device's thermal pad to the ground plane. This helps to dissipate heat efficiently and reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink or thermal interface material to reduce the device's thermal resistance, and ensure good airflow around the device.
-
The critical parameters to monitor during operation to prevent overheating include the device's junction temperature (Tj), input voltage, output current, and power dissipation. Monitoring these parameters can help identify potential overheating issues before they become critical.
-
When selecting input and output capacitors for the CHL8510CRT, consider the device's input voltage range, output current, and switching frequency. Choose capacitors with low equivalent series resistance (ESR) and high ripple current ratings to ensure reliable operation and minimize voltage ripple.
-
The recommended soldering and assembly techniques for the CHL8510CRT involve using a soldering iron with a temperature of 260°C to 280°C, and a solder with a melting point of 217°C to 220°C. Use a soldering technique that minimizes the risk of thermal shock, and ensure the device is properly secured to the PCB to prevent mechanical stress.