Part Details for CHB75W-48S33 by Cincon Electronics Corporation
Results Overview of CHB75W-48S33 by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHB75W-48S33 Information
CHB75W-48S33 by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CHB75W-48S33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2951-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
7 In Stock |
|
$63.5278 / $81.0000 | Buy Now |
DISTI #
418-CHB75W-48S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 49.5 to 75 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 3.3VDC Output RoHS: Compliant | 3 |
|
$59.4300 / $81.0000 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 49.5W - 18-75 VDC Input - 3.3VDC Output - 15A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$59.4300 / $81.0000 | Buy Now |
DISTI #
CHB75W-48S33
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$67.1200 / $85.1900 | RFQ |
DISTI #
000000000005583737
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 49.5 to 75 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 3.3VDC Output Min Qty: 1 | 0 |
|
$56.4600 / $81.0000 | Buy Now |
|
Braemac Americas-Symmetry | Isolated DC/DC Converters 49.5-75W 18-75 Vin 3.3Vout 15A Min Qty: 1 | 0 |
|
$73.1400 | Buy Now |
Part Details for CHB75W-48S33
CHB75W-48S33 CAD Models
CHB75W-48S33 Part Data Attributes
|
CHB75W-48S33
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB75W-48S33
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | 1/2 BRICK PACKAGE -9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDFM-P9 | |
Length | 61 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.005 s | |
Width | 57.9 mm |