Part Details for CHA0612-0000-000F0Z0AL7C by Cree, Inc.
Results Overview of CHA0612-0000-000F0Z0AL7C by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHA0612-0000-000F0Z0AL7C Information
CHA0612-0000-000F0Z0AL7C by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CHA0612-0000-000F0Z0AL7C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4390
|
Newark | Xlamp Cha Light Emitting Diode White |Cree Led CHA0612-0000-000F0Z0AL7C RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $8.6400 | Buy Now |
DISTI #
90-CHA0612-0000-000F0Z0AL7C-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 400 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6787 | Buy Now |
DISTI #
CHA0612-0000-000F0Z0AL7C
|
Avnet Americas | XLAMP CHA LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CHA0612-0000-000F0Z0AL7C) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.3920 | Buy Now |
DISTI #
941-CHA06120F0Z0AL7C
|
Mouser Electronics | White LEDs White 3000 K 95-CRI, CHA0612-36V RoHS: Compliant | 0 |
|
$5.7600 / $6.2500 | Order Now |
Part Details for CHA0612-0000-000F0Z0AL7C
CHA0612-0000-000F0Z0AL7C CAD Models
CHA0612-0000-000F0Z0AL7C Part Data Attributes
|
CHA0612-0000-000F0Z0AL7C
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CHA0612-0000-000F0Z0AL7C
Cree, Inc.
Warm White, 6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 1.2 A | |
Forward Voltage-Max | 19.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | COB | |
Overall Height | 0.6 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | YES | |
Viewing Angle | 114 deg |