Part Details for CH7101A-BFI by Chrontel Inc
Results Overview of CH7101A-BFI by Chrontel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Part Details for CH7101A-BFI
CH7101A-BFI CAD Models
CH7101A-BFI Part Data Attributes
|
CH7101A-BFI
Chrontel Inc
Buy Now
Datasheet
|
Compare Parts:
CH7101A-BFI
Chrontel Inc
Consumer Circuit, 5 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-220, VQFN-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHRONTEL INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |