-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Color Signal Encoder, CMOS, PQFP80, 10 X 10 MM, LEAD FREE, MS-026D, LQFP-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Video Encoder 3 DAC 80-Pin LQFP | 12958 |
|
$4.0182 / $5.1894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CH7026B-TF
Chrontel Inc
Buy Now
Datasheet
|
Compare Parts:
CH7026B-TF
Chrontel Inc
Color Signal Encoder, CMOS, PQFP80, 10 X 10 MM, LEAD FREE, MS-026D, LQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHRONTEL INC | |
Part Package Code | QFP | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Chrontel | |
Additional Feature | IT ALSO REQUIRES 1.71V TO 1.89 V SUPPLY | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | RGB; R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G80 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Video Standard | PAL; NTSC | |
Width | 10 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital signal traces separate, and use a common mode filter to reduce EMI.
Use shielded cables with a characteristic impedance of 100 ohms, and ensure the cable length is within the recommended maximum of 10 meters. Also, use a common mode filter and a shielded connector to reduce EMI.
The CH7026B-TF can operate from -40°C to 85°C, but the recommended operating temperature range is 0°C to 70°C for optimal performance and reliability.
Configure the CH7026B-TF in TMDS mode, and set the transmission rate to 6 Gbps. Ensure the HDMI 2.0 transmitter is enabled, and the clock frequency is set to 100 MHz.
Power up the device in the following sequence: VCC, then AVCC, and finally DVCC. Ensure the power supply voltage is stable and within the recommended range before applying the clock signal.