Part Details for CH200X250-48 by Essentra Components
Results Overview of CH200X250-48 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CH200X250-48 Information
CH200X250-48 by Essentra Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CH200X250-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8812
|
Newark | Grommet, Polystyrene, White, Grommet Type:Solid Edging, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Ps (Polystyrene), Mounting Hole Dia:-, Panel Thickness Max:6.4Mm, Grommet Colour:White, Product Range:Ch Series Rohs Compliant: Yes |Essentra Components CH200X250-48 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$45.7300 / $76.3300 | Buy Now |
DISTI #
RPC2238-ND
|
DigiKey | GROMMET EDGE SOLID PS WHITE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$3.0280 / $4.3700 | Buy Now |
DISTI #
144-CH200X250-48
|
Mouser Electronics | Grommets & Bushings Channel.White.4 Ft Length.1 PKG=100 Ft RoHS: Compliant | 5 |
|
$71.7400 / $114.9500 | Buy Now |
DISTI #
70906936
|
RS | Grommet Strip, Channel, White, 4 Ft Length, 1 PKG=100 Ft Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$112.6800 / $119.8700 | RFQ |
|
Onlinecomponents.com | Grommet Strip - Unserrated - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$49.5800 / $108.0500 | Buy Now |
DISTI #
RICCH200X250-48
|
DB Roberts | CHANNEL,WHITE,4 FT LG | 0 |
|
RFQ |
Part Details for CH200X250-48
CH200X250-48 CAD Models
CH200X250-48 Part Data Attributes
|
CH200X250-48
Essentra Components
Buy Now
|
Compare Parts:
CH200X250-48
Essentra Components
|
Samacsys Manufacturer | Essentra Components |