Part Details for CH20-0033-17G-TR by MACOM
Results Overview of CH20-0033-17G-TR by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CH20-0033-17G-TR Information
CH20-0033-17G-TR by MACOM is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for CH20-0033-17G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1099 |
|
RFQ | ||
|
Quest Components | 74 |
|
$3.1600 / $4.7400 | Buy Now |
Part Details for CH20-0033-17G-TR
CH20-0033-17G-TR CAD Models
CH20-0033-17G-TR Part Data Attributes
|
CH20-0033-17G-TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
CH20-0033-17G-TR
MACOM
1700 MHz - 2000 MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5 dB INSERTION LOSS-MAX, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
Terminal Finish | NOT SPECIFIED | |
VSWR-Max | 1.7 |
Alternate Parts for CH20-0033-17G-TR
This table gives cross-reference parts and alternative options found for CH20-0033-17G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH20-0033-17G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CH20-0032-17G-RTR | MACOM | Check for Price | 824 MHz - 960 MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5 dB INSERTION LOSS-MAX, PLASTIC, SOIC-8 | CH20-0033-17G-TR vs CH20-0032-17G-RTR |
CH20-0032-17GTR | TE Connectivity | Check for Price | 824MHz - 960MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX | CH20-0033-17G-TR vs CH20-0032-17GTR |
CH20-0032-17GRTR | MACOM | Check for Price | Bi-Directional Coupler, 824MHz Min, 960MHz Max, 0.5dB Insertion Loss-Max, | CH20-0033-17G-TR vs CH20-0032-17GRTR |