-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 300uH, 1 Element
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CH-200 by Signal Transformer Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1875-ND
|
DigiKey | FIXED IND 300UH 200A 1 MOHM CHAS Min Qty: 1 Lead time: 18 Weeks Container: Box |
2 In Stock |
|
$508.5500 / $539.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$496.2900 / $1,208.3000 | Buy Now |
DISTI #
000000000001083233
|
Sager | Common Mode Chokes / Filters Choke Min Qty: 1 | 0 |
|
$526.4900 / $576.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CH-200
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
CH-200
Signal Transformer Inc
General Purpose Inductor, 300uH, 1 Element
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Signal Transformer | |
DC Resistance | 0.001 Ω | |
Inductance-Nom (L) | 300 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 200 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | SOLDER POST |