Part Details for CGS302U050R2C by Cornell Dubilier Electronics Inc
Results Overview of CGS302U050R2C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGS302U050R2C Information
CGS302U050R2C by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGS302U050R2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B7248
|
Newark | Aluminum Electrolytic Capacitor 3000Uf, 50V, +75, -10%, Screw, Capacitance:3000Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGS302U050R2C RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2000 / $25.9100 | Buy Now |
DISTI #
338-4376-ND
|
DigiKey | CAP ALUM 3000UF 50V SCREW CHAS M Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
91 In Stock |
|
$20.9905 / $32.7400 | Buy Now |
DISTI #
539-CGS50V3000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 50V 3000uF RoHS: Compliant | 22 |
|
$20.8900 / $31.5200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 3000uF (–10 +75%) - 50VDC - 1.375in dia x 2.125in high RoHS: Compliant |
127 In Stock |
|
$16.9900 / $25.4700 | Buy Now |
DISTI #
81004038
|
Verical | Cap Aluminum Lytic 3000uF 50V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.04 Ohm 4.3A 2000h 85°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2420 | Americas - 125 |
|
$24.1765 / $29.9647 | Buy Now |
DISTI #
CGS302U050R2C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 50V 3000uF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.1800 / $20.6700 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 3000uF (–10 +75%) - 50VDC - 1.375in dia x 2.125in high RoHS: Compliant |
127 In Stock |
|
$16.9900 / $25.4700 | Buy Now |
Part Details for CGS302U050R2C
CGS302U050R2C CAD Models
CGS302U050R2C Part Data Attributes
|
CGS302U050R2C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS302U050R2C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
Leakage Current | 2.3238 mA | |
Length | 53.975 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
CGS302U050R2C Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the manufacturer's soldering guidelines to prevent damage to the capacitor.
-
Yes, the CGS302U050R2C is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6, which ensures reliable performance in demanding applications.
-
The ESR of the CGS302U050R2C is relatively low, which means it can handle high-frequency applications with minimal energy loss. A lower ESR also reduces the capacitor's self-heating, increasing its reliability and lifespan.
-
The CGS302U050R2C has a maximum operating temperature of 125°C (257°F), making it suitable for use in high-temperature applications. However, it's essential to derate the capacitor's voltage and current ratings according to the manufacturer's guidelines to ensure reliable performance.
-
The CGS302U050R2C has a moisture sensitivity level (MSL) of 2, which means it can withstand normal humidity levels. However, it's not recommended for use in extremely humid or moist environments without proper protection, such as conformal coating or hermetic sealing.