Part Details for CGS153U150X5C4PH by Aerovox Corporation
Results Overview of CGS153U150X5C4PH by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGS153U150X5C4PH Information
CGS153U150X5C4PH by Aerovox Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CGS153U150X5C4PH
CGS153U150X5C4PH CAD Models
CGS153U150X5C4PH Part Data Attributes
|
CGS153U150X5C4PH
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
CGS153U150X5C4PH
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 15000uF, CHASSIS MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21 mΩ | |
Leakage Current | 9 mA | |
Manufacturer Series | CGS | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 150 V | |
Ripple Current | 13300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS153U150X5C4PH
This table gives cross-reference parts and alternative options found for CGS153U150X5C4PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS153U150X5C4PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGS153U150X5C3PH | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 15000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | CGS153U150X5C4PH vs CGS153U150X5C3PH |
CGS153U150X5C4PD | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 15000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | CGS153U150X5C4PH vs CGS153U150X5C4PD |
CGS153U150X5C3PF | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 15000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | CGS153U150X5C4PH vs CGS153U150X5C3PF |
CGS153U150X5C4PF | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 15000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | CGS153U150X5C4PH vs CGS153U150X5C4PF |