Part Details for CGRMT4007-HF by Comchip Technology Corporation Ltd
Results Overview of CGRMT4007-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGRMT4007-HF Information
CGRMT4007-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CGRMT4007-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1453-1-ND
|
DigiKey | DIODE STANDARD 1000V 1A SOD123H Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6175 In Stock |
|
$0.0682 / $0.3300 | Buy Now |
DISTI #
750-CGRMT4007-HF
|
Mouser Electronics | Rectifiers Gen Purp Rectifier 1A 1000V RoHS: Compliant | 2696 |
|
$0.0670 / $0.3300 | Buy Now |
DISTI #
27462168
|
Verical | Diode 1KV 1A 2-Pin SOD-123H T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.3077 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 2175 |
|
$0.1050 / $0.5250 | Buy Now |
|
Quest Components | 1740 |
|
$0.1400 / $0.7000 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 3000 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 1A, 400V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0750 / $0.1800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
Part Details for CGRMT4007-HF
CGRMT4007-HF CAD Models
CGRMT4007-HF Part Data Attributes
|
CGRMT4007-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRMT4007-HF
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CGRMT4007-HF
This table gives cross-reference parts and alternative options found for CGRMT4007-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGRMT4007-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M7L | Diotec Semiconductor AG | $0.0113 | Rectifier Diode, | CGRMT4007-HF vs M7L |
USL1M | Diotec Semiconductor AG | $0.0568 | 1A, 1000V, SILICON, SIGNAL DIODE, | CGRMT4007-HF vs USL1M |
AU1FM-M3/H | Vishay Intertechnologies | $0.1092 | Rectifier Diode, | CGRMT4007-HF vs AU1FM-M3/H |
G1MSF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CGRMT4007-HF vs G1MSF4 |
G1MSF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CGRMT4007-HF vs G1MSF6 |
1N4948 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), | CGRMT4007-HF vs 1N4948 |
G1MSF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CGRMT4007-HF vs G1MSF1 |
FM4007-MH-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | CGRMT4007-HF vs FM4007-MH-H |
AU1FM-M3/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, | CGRMT4007-HF vs AU1FM-M3/I |
FR107WS | Rectron Semiconductor | Check for Price | Rectifier Diode, | CGRMT4007-HF vs FR107WS |
CGRMT4007-HF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for heat dissipation. A thermal pad on the bottom of the device should be connected to a solid ground plane or a thermal relief pattern.
-
The device requires a stable input voltage (Vin) between 4.5V to 5.5V. Ensure the input capacitor (Cin) is a low-ESR type with a value between 1uF to 10uF. The output voltage (Vout) should be decoupled with a 1uF to 10uF capacitor.
-
The maximum allowable ripple voltage on the input is 200mV peak-to-peak. Exceeding this may affect the device's performance and stability.
-
The device is rated for operation up to 125°C. However, derating is required for temperatures above 85°C. Consult the datasheet for specific derating guidelines.
-
Check the input voltage, output load, and PCB layout for any issues. Verify the device is properly biased and decoupled. Use an oscilloscope to monitor the output voltage and input voltage ripple. Consult the datasheet and application notes for troubleshooting guidelines.